-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150526-1011HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD HEADER | |
85261-001LF | Amphenol Communications Solutions | Din Accessory Locking Frame 3x16 | |
DF2371RVLP34V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), TFLGA, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8682
|
Newark | 1.0 Fpc Zif Smt St 23Ckt Embstp Pkg |Molex 52610-2371 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.8500 | Buy Now |
DISTI #
0526102371
|
Avnet Americas | Conn FFC/FPC Connector SKT 23 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526102371) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
538-52610-2371
|
Mouser Electronics | FFC & FPC Connectors 1.0 FPC ZIF SMT ST 2 ST 23Ckt EmbsTp Pkg RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
|
Onlinecomponents.com | 1.00mm Pitch FFC/FPC Connector, SMT, Vertical, ZIF Receptacle, 23 Circuits, Lead-Free, High Barrier Packaging RoHS: Compliant | 0 |
|
$1.1600 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52610-2371
Molex
Buy Now
Datasheet
|
Compare Parts:
52610-2371
Molex
Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 52610-2371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52610-2371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
52610-2390 | Molex | Check for Price | Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | 52610-2371 vs 52610-2390 |