-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-333ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3493
|
Newark | Conn, Ffc/Fpc, 22Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52610-2233 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82AH2758
|
Newark | Conn, Ffc/Fpc, 22Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52610-2233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
07X0088
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 22, 1 Mm Rohs Compliant: Yes |Molex 52610-2233 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7052 Partner Stock |
|
$1.3800 / $1.5800 | Buy Now |
DISTI #
52610-2233
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF ST 22Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
526102233-MOL
|
TME | Connector: FFC/FPC Min Qty: 1000 | 7052 |
|
$1.6550 / $1.7905 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9167 |
|
RFQ | |
DISTI #
C1S516502935109
|
Chip1Stop | Conn FFC/FPC Connector SKT 22 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant | 7052 |
|
$1.5500 / $1.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7052 Partner Stock |
|
$1.3800 / $1.5800 | Buy Now |
DISTI #
10193374
|
TestEquity LLC | Molex 52610-2233 FFC & FPC Connectors, 1.0 FPC Zif St 22 Circuit, Sn-Ag-Bi | 7052 |
|
$1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52610-2233
Molex
Buy Now
Datasheet
|
Compare Parts:
52610-2233
Molex
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.142 inch | |
Body Depth | 0.226 inch | |
Body Length | 1.126 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
This table gives cross-reference parts and alternative options found for 52610-2233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52610-2233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52610-2290 | Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | 52610-2233 vs 52610-2290 |
52610-2272 | Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT | Molex | 52610-2233 vs 52610-2272 |
52610-2271 | Card Edge Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | Molex | 52610-2233 vs 52610-2271 |
52610-2275 | Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Molex | 52610-2233 vs 52610-2275 |
52610-2294 | Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 52610-2233 vs 52610-2294 |