Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
5 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Automotive
Part #
Manufacturer
Description
Datasheet
10150526-1011HLF
Amphenol Communications Solutions
2.0MM WIRE TO BOARD HEADER
85261-001LF
Amphenol Communications Solutions
Din Accessory Locking Frame 3x16
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
1.0 Fpc Zif Smt St 21Ckt Embstp Pkg |Molex 52610-2171 (Alternate Part Number: 822348129942
RoHS:
Not Compliant
Min Qty:
6000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
5,000
$1.7000
10,000
$1.6200
25,000
$1.5500
$1.5500 / $1.7000
Buy Now
Details
Avnet Americas
Conn FPC Connector RCP 21 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526102171)
RoHS:
Compliant
Min Qty:
6000
Package Multiple:
3000
Container:
Reel
0
RFQ
Details
Onlinecomponents.com
1.00mm Pitch FFC/FPC Connector, SMT, Vertical, ZIF Receptacle, 21 Circuits, Lead-Free, High Barrier Packaging
RoHS:
Compliant
0
6,000
$1.2000
12,000
$1.1400
24,000
$1.0900
$1.0900 / $1.2000
Buy Now
Part Symbol
Footprint
3D Model
LOW HALOGEN, ROHS AND REACH COMPLIANT
Contact Finish Termination
Want to compare parts?
Molex
Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
VS
Select a part to compare
Choose Part to Compare
Search a specific part
52610-2134 - Molex
52610-2194 - Molex
52610-2175 - Molex
52610-2190 - Molex
52610-2133 - Molex
This table gives cross-reference parts and alternative options found for 52610-2171. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52610-2171, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
52610-2134
Card Edge Connector, 21 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking
Molex
52610-2171 vs 52610-2134
52610-2194
Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Molex
52610-2171 vs 52610-2194
52610-2175
Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
Molex
52610-2171 vs 52610-2175
52610-2190
Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Molex
52610-2171 vs 52610-2190
52610-2133
Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
Molex
52610-2171 vs 52610-2133