Part Details for 52610-1472-TR250 by Molex
Overview of 52610-1472-TR250 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5147-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
MSS5131-472MXC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020 | |
MSS5131-472MXB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020 |
Price & Stock for 52610-1472-TR250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0770
|
Newark | 1.0 Fpc Zif Smt Hsg Assy 14Ckt Embstppkg |Molex 52610-1472-TR250 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.2500 | Buy Now |
DISTI #
10193358
|
TestEquity LLC | Molex 52610-1472-TR250 1.0 FPC Zif Smt Hsg Assembly, 14 Circuit, Embstppkg | 0 |
|
$1.1300 | Buy Now |
Part Details for 52610-1472-TR250
52610-1472-TR250 CAD Models
52610-1472-TR250 Part Data Attributes
|
52610-1472-TR250
Molex
Buy Now
|
Compare Parts:
52610-1472-TR250
Molex
|
Samacsys Manufacturer | Molex |