Part Details for 52601-G60-8LF by Amphenol Corporation
Overview of 52601-G60-8LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52601-G30-4LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
52601-G44-8TLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 44 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 um (30 u\\.) Gold Mating Plating. | |
52601-S34-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Through Hole, Low Profile, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 52601-G60-8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K6176
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 2.54mm Solder ST SMD Tray - Bulk (Alt: 62K6176) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 85 Partner Stock |
|
$6.3500 / $7.6700 | Buy Now |
DISTI #
52601-G60-8LF
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 2.54mm Solder ST SMD Tray - Trays (Alt: 52601-G60-8LF) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.0969 | Buy Now |
DISTI #
649-52601-G60-8LF
|
Mouser Electronics | Headers & Wire Housings 60P 2ROW SMT HDR LOW PROFILE RoHS: Compliant | 0 |
|
$4.0300 / $4.9200 | Order Now |
DISTI #
52601-G60-8LF
|
Avnet Abacus | Conn Shrouded Header HDR 60 POS 2.54mm Solder ST SMD Tray (Alt: 52601-G60-8LF) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |