525R10CA26M0000
CTS Corporation
Description: Clipped Sine Output Oscillator, 26MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4

Overview of 525R10CA26M0000 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 525R10CA26M0000 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 525R10CA26M0000 by CTS Corporation

525R10CA26M0000
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
Aging
1 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
5 ppm
Frequency Stability
1%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
26 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.09X.12,91/67
Physical Dimension
3.2mm x 2.5mm x 1.0mm
Supply Current-Max
2.5 mA
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 525R10CA26M0000
    CTS Corporation
    Clipped Sine Output Oscillator, 26MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
    VS

Alternate Parts for 525R10CA26M0000

This table gives cross-reference parts and alternative options found for 525R10CA26M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 525R10CA26M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VTM3-C11A-26M000 Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International 525R10CA26M0000 vs VTM3-C11A-26M000
VTC1-C11B-26M000 Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 26MHz Nom Vectron International 525R10CA26M0000 vs VTC1-C11B-26M000
525R10IA26M0000 Clipped Sine Output Oscillator, 26MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation 525R10CA26M0000 vs 525R10IA26M0000
VTC1-C11E-26M000 Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 26MHz Nom Vectron International 525R10CA26M0000 vs VTC1-C11E-26M000
VTM3-C11D-26M000 Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International 525R10CA26M0000 vs VTM3-C11D-26M000
525R10HA26M0000 Clipped Sine Output Oscillator, 26MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation 525R10CA26M0000 vs 525R10HA26M0000
VTC1-C11D-26M000 Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 26MHz Nom Vectron International 525R10CA26M0000 vs VTC1-C11D-26M000
VTM3-C11C-26M000 Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International 525R10CA26M0000 vs VTM3-C11C-26M000
VTC1-C11A-26M000 Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 26MHz Nom Vectron International 525R10CA26M0000 vs VTC1-C11A-26M000
VTM3-C11B-26M000 Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International 525R10CA26M0000 vs VTM3-C11B-26M000

Related Parts for 525R10CA26M0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 525R10CA26M0000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 525R10CA26M0000 by CTS Corporation

Select Manufacturer
Which Manufacturer of 525R10CA26M0000 would you like to use for your alert(s)?
  • Please alert me when 525R10CA26M0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 525R10CA26M0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 525R10CA26M0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 525R10CA26M0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 525R10CA26M0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 525R10CA26M0000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: