Datasheets
525M25IA20M0000 by: CTS Corporation

Clipped Sine Output Oscillator, 20MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4

Part Details for 525M25IA20M0000 by CTS Corporation

Overview of 525M25IA20M0000 by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 525M25IA20M0000

525M25IA20M0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

525M25IA20M0000 Part Data Attributes

525M25IA20M0000 CTS Corporation
Buy Now Datasheet
Compare Parts:
525M25IA20M0000 CTS Corporation Clipped Sine Output Oscillator, 20MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Package Description GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code compliant
Additional Feature TAPE AND REEL
Aging 1 PPM/FIRST YEAR
Control Voltage-Max 1.5 V
Control Voltage-Min 0.3 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 5 ppm
Frequency Stability 2.5%
JESD-609 Code e4
Manufacturer Series 525
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Physical Dimension 3.2mm x 2.5mm x 1.0mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for 525M25IA20M0000

This table gives cross-reference parts and alternative options found for 525M25IA20M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 525M25IA20M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
525M25CA19M4400 Clipped Sine Output Oscillator, 19.44MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation 525M25IA20M0000 vs 525M25CA19M4400
TXKADISANF-20.000000 Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Taitien Electronics Co Ltd 525M25IA20M0000 vs TXKADISANF-20.000000
525M25HA20M0000 Clipped Sine Output Oscillator, 20MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation 525M25IA20M0000 vs 525M25HA20M0000
525M25DA20M0000 Clipped Sine Output Oscillator, 20MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation 525M25IA20M0000 vs 525M25DA20M0000
525M25HA19M4400 Clipped Sine Output Oscillator, 19.44MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation 525M25IA20M0000 vs 525M25HA19M4400
TYKADDSANF-20.000000 Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Taitien Electronics Co Ltd 525M25IA20M0000 vs TYKADDSANF-20.000000
525M25DA19M4400 Clipped Sine Output Oscillator, 19.44MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation 525M25IA20M0000 vs 525M25DA19M4400
525M25IA19M4400 Clipped Sine Output Oscillator, 19.44MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation 525M25IA20M0000 vs 525M25IA19M4400

525M25IA20M0000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 525M25IA20M0000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 525M25IA20M0000 by CTS Corporation

Select Manufacturer
Which Manufacturer of 525M25IA20M0000 would you like to use for your alert(s)?
  • Please alert me when 525M25IA20M0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 525M25IA20M0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 525M25IA20M0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 525M25IA20M0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 525M25IA20M0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 525M25IA20M0000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: