Part Details for 525H by Noble Usa Inc
Overview of 525H by Noble Usa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69191-525H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 525H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | WIRE TERMINAL, 16-14 FULL-INS NY MALE .250 | 25 |
|
$0.6480 / $1.0800 | Buy Now |