Part Details for 525R10DA26M0000 by CTS Corporation
Overview of 525R10DA26M0000 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 525R10DA26M0000
525R10DA26M0000 CAD Models
525R10DA26M0000 Part Data Attributes
|
525R10DA26M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
525R10DA26M0000
CTS Corporation
Clipped Sine Output Oscillator, 26MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,91/67 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 525R10DA26M0000
This table gives cross-reference parts and alternative options found for 525R10DA26M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 525R10DA26M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTM3-C11A-26M000 | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 525R10DA26M0000 vs VTM3-C11A-26M000 |
VTC1-C11B-26M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 26MHz Nom | Vectron International | 525R10DA26M0000 vs VTC1-C11B-26M000 |
525R10IA26M0000 | Clipped Sine Output Oscillator, 26MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525R10DA26M0000 vs 525R10IA26M0000 |
VTC1-C11E-26M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 26MHz Nom | Vectron International | 525R10DA26M0000 vs VTC1-C11E-26M000 |
VTM3-C11D-26M000 | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 525R10DA26M0000 vs VTM3-C11D-26M000 |
525R10HA26M0000 | Clipped Sine Output Oscillator, 26MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525R10DA26M0000 vs 525R10HA26M0000 |
VTC1-C11D-26M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 26MHz Nom | Vectron International | 525R10DA26M0000 vs VTC1-C11D-26M000 |
VTM3-C11C-26M000 | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 525R10DA26M0000 vs VTM3-C11C-26M000 |
VTC1-C11A-26M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 26MHz Nom | Vectron International | 525R10DA26M0000 vs VTC1-C11A-26M000 |
VTM3-C11B-26M000 | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 525R10DA26M0000 vs VTM3-C11B-26M000 |