Part Details for 525M20CA16M3676 by CTS Corporation
Overview of 525M20CA16M3676 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 525M20CA16M3676
525M20CA16M3676 CAD Models
525M20CA16M3676 Part Data Attributes
|
525M20CA16M3676
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
525M20CA16M3676
CTS Corporation
Clipped Sine Output Oscillator, 16.3676MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 1.5 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Manufacturer Series | 525 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.3676 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 525M20CA16M3676
This table gives cross-reference parts and alternative options found for 525M20CA16M3676. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 525M20CA16M3676, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
525M20DA16M367667 | Clipped Sine Output Oscillator, 16.367667MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525M20CA16M3676 vs 525M20DA16M367667 |
TXKACISANF-16.369000 | Clipped Sine Output Oscillator, 16.369MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Taitien Electronics Co Ltd | 525M20CA16M3676 vs TXKACISANF-16.369000 |
525M20DA16M3840 | Clipped Sine Output Oscillator, 16.384MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525M20CA16M3676 vs 525M20DA16M3840 |
TYKACDSANF-16.367667 | Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | 525M20CA16M3676 vs TYKACDSANF-16.367667 |
525M20IA16M3690 | Clipped Sine Output Oscillator, 16.369MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525M20CA16M3676 vs 525M20IA16M3690 |
525M20HA16M3676 | Clipped Sine Output Oscillator, 16.3676MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525M20CA16M3676 vs 525M20HA16M3676 |
525M20HA16M3690 | Clipped Sine Output Oscillator, 16.369MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525M20CA16M3676 vs 525M20HA16M3690 |
525M20DA16M3676 | Clipped Sine Output Oscillator, 16.3676MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525M20CA16M3676 vs 525M20DA16M3676 |
525M20CA16M3840 | Clipped Sine Output Oscillator, 16.384MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525M20CA16M3676 vs 525M20CA16M3840 |
525M20DA16M3680 | Clipped Sine Output Oscillator, 16.368MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 525M20CA16M3676 vs 525M20DA16M3680 |