-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-5ARZRL7 | Analog Devices | Triple Supervisory Circuits | |
ADM3075EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3075EWYRZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2568
|
Newark | 0.8 Floating Btbhsgassysmt30Cktembstppkg |Molex 52588-3075 (Alternate Part Number: 822348144044 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
Buy Now | |
DISTI #
58J9742
|
Newark | 0.8 Floating Btbhsgassysmt30Cktembstppkg |Molex 52588-3075 (Alternate Part Number: 822348144044 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0900 / $5.3000 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 30 POS 0.8mm Solder ST SMD Automotive T/R RoHS: Compliant |
1000 Partner Stock |
|
$4.6800 / $4.8600 | Buy Now |
DISTI #
65759359
|
Verical | Conn Board to Board RCP 30 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$5.2200 | Buy Now |
DISTI #
525883075-MOL
|
TME | 52588-3075 Min Qty: 1000 | 1000 |
|
$5.5092 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S516500115774
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1000 |
|
$5.7200 | Buy Now |
|
Master Electronics | Conn Board to Board RCP 30 POS 0.8mm Solder ST SMD Automotive T/R RoHS: Compliant |
1000 Partner Stock |
|
$4.6800 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52588-3075
Molex
Buy Now
Datasheet
|
Compare Parts:
52588-3075
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |