Part Details for 5258-RC by JW Miller
Overview of 5258-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T55258L6-7BB | Renesas Electronics Corporation | 2.5V 5M QUAD TRANSCIEVER | |
72T55258L6-7BBI | Renesas Electronics Corporation | 2.5V 5M QUAD TRANSCIEVER | |
72T55258L5BB | Renesas Electronics Corporation | 2.5V 5M QUAD TRANSCIEVER |
Price & Stock for 5258-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2766
|
Newark | Inductor, 1Mh, 1A, Axial Leaded, Product Range:5200 Series, Inductance:1Mh, Dc Current Rating:1A, Dc Resistance Max:0.55Ohm, Inductance Tolerance:± 20%, Case Dimensions:12.7Mm X 31.75Mm Rohs Compliant: Yes |Bourns Jw Miller 5258-RC RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 20%, 1 ELEMENT, FERRITE-CORE | 20 |
|
$1.8160 / $2.9056 | Buy Now |