Part Details for 5256WCDB16 by APEM Inc
Overview of 5256WCDB16 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5256WCDB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5256WCDB16-ND
|
DigiKey | SWITCH TOGGLE 3PDT 0.4VA 20V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7020 | Buy Now |
DISTI #
642-5256WCDB16
|
Mouser Electronics | Toggle Switches 3PDT 0.4VA 20VAC/DC 8.5mm RoHS: Compliant | 0 |
|
$38.1500 / $39.4200 | Order Now |
DISTI #
74997451
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5256WCDB16 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6700 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-On - 0.4A 20VAC 20VDC - 8.50mm Round Actuator - Brass - Gold Plated Contacts - PC Pin - Through Hole, Right Angle. RoHS: Compliant | 0 |
|
$34.9000 / $46.0400 | Buy Now |
|
Master Electronics | Toggle Switch - 3PDT - On-On - 0.4A 20VAC 20VDC - 8.50mm Round Actuator - Brass - Gold Plated Contacts - PC Pin - Through Hole, Right Angle. RoHS: Compliant | 0 |
|
$34.9000 / $46.0400 | Buy Now |
Part Details for 5256WCDB16
5256WCDB16 CAD Models
5256WCDB16 Part Data Attributes
|
5256WCDB16
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5256WCDB16
APEM Inc
Toggle Switch, 3PDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Type Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SHORT TYPE | |
Body Breadth | 12.5 mm | |
Body Height | 16.6 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |