There are no models available for this part yet.
Overview of 5256CDB16 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5256CDB16 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-5256CDB16-ND
|
DigiKey | TOGGLE SWITCH 5000 MINIATURE Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0724 | Buy Now | |
DISTI #
642-5256CDB16
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$11.8500 / $26.4300 | Order Now | |
DISTI #
74997449
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5256CDB16 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4200 | RFQ | |
Onlinecomponents.com | Toggle Switch - 3PDT - On-On - 0.4A 20VAC 20VDC - 8.50mm Round Actuator - Brass - Gold Plated Contacts - PC Pin - Panel Mount. RoHS: Compliant | 0 |
|
$7.6500 / $25.1400 | Buy Now | ||
Master Electronics | Toggle Switch - 3PDT - On-On - 0.4A 20VAC 20VDC - 8.50mm Round Actuator - Brass - Gold Plated Contacts - PC Pin - Panel Mount. RoHS: Compliant | 0 |
|
$7.6500 / $25.1400 | Buy Now |