Part Details for 5256 by Pololu Corporation
Overview of 5256 by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LP5256ESA-5SI#S0 | Renesas Electronics Corporation | 256Kb Advanced LPSRAM (32k word x 8bit), TSOP(28), /Embossed Tape | |
R1LP5256ESP-5SR#S0 | Renesas Electronics Corporation | Low Power SRAM, SOP, /Embossed Tape | |
R1LV5256ESP-5SI#B0 | Renesas Electronics Corporation | 256Kb Advanced LPSRAM (32k word x 8bit), SOP(28), /Tube |
Price & Stock for 5256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-5256-ND
|
DigiKey | ACS72981 CUR SEN CC 0-100A, 5V Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
Buy Now | |
DISTI #
POLOLU-5256
|
TME | Sensor: current, 4.5÷5.5VDC, IC: ACS72981LLRATR-100U5, 0÷100A Min Qty: 1 | 5 |
|
$9.7500 / $11.1000 | Buy Now |