Part Details for 5256-VB by Leviton Manufacturing Co
Overview of 5256-VB by Leviton Manufacturing Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LP5256ESA-5SI#S0 | Renesas Electronics Corporation | 256Kb Advanced LPSRAM (32k word x 8bit), TSOP(28), /Embossed Tape | |
R1LP5256ESP-5SR#S0 | Renesas Electronics Corporation | Low Power SRAM, SOP, /Embossed Tape | |
R1LV5256ESP-5SI#B0 | Renesas Electronics Corporation | 256Kb Advanced LPSRAM (32k word x 8bit), SOP(28), /Tube |
Price & Stock for 5256-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72375031
|
RS | EB PYTHON PLUG 2PO 3WI 5-15P 15A125V | Leviton 5256-VB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 59 |
|
$10.3100 / $11.0900 | Buy Now |
|
Onlinecomponents.com | 15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, Python - Black |
37 In Stock |
|
$9.4200 / $10.6300 | Buy Now |
DISTI #
85020709
|
Verical | Conn Power PL ST Min Qty: 5 Package Multiple: 5 Date Code: 2410 | Americas - 35 |
|
$12.6230 / $13.8190 | Buy Now |
|
Master Electronics | 15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, Python - Black |
37 In Stock |
|
$9.4200 / $10.6300 | Buy Now |