Datasheets
52559-2772 by: Molex

Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE

Part Details for 52559-2772 by Molex

Overview of 52559-2772 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MK2772-01SLF Renesas Electronics Corporation VCXO and Set-Top Clock Source
MK2772-01SLFTR Renesas Electronics Corporation VCXO and Set-Top Clock Source
10127721-021GLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tray Packing.

Price & Stock for 52559-2772

Part # Distributor Description Stock Price Buy
DISTI # 81AK8660
Newark 0.5 Fpc Zif Hsg Assy Smt 27Ckt Embstppkg |Molex 52559-2772 (Alternate Part Number: 822348126378 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4800
$1.4800 Buy Now
DISTI # 0525592772
Avnet Americas 0.5 FPC ZIF HSG ASSY SMT 27CKT EMBSTPPKG - Tape and Reel (Alt: 0525592772) Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 8,000 $1.0725
  • 16,000 $1.0038
  • 24,000 $0.9875
  • 40,000 $0.9249
  • 80,000 $0.9144
$0.9144 / $1.0725 Buy Now
DISTI # 538-52559-2772
Mouser Electronics FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT 27Ckt EmbsTpPkg RoHS: Compliant 0
  • 8,000 $1.1300
$1.1300 Order Now

Part Details for 52559-2772

52559-2772 Part Data Attributes

52559-2772 Molex
Buy Now Datasheet
Compare Parts:
52559-2772 Molex Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 11 Weeks
Samacsys Manufacturer Molex
Additional Feature ZIF
Board Mounting Option FITTING NAIL
Body Breadth 0.091 inch
Body Depth 0.154 inch
Body Length 0.756 inch
Connector Type FFC/FPC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style DUAL PRONG
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V
Durability 20 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max ZIF N
Insulation Resistance 50000000 Ω
Insulator Material POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.020 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.794 mm
Plating Thickness 39u inch
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 27
UL Flammability Code 94V-0
Withdrawl Force-Min ZIF N

Alternate Parts for 52559-2772

This table gives cross-reference parts and alternative options found for 52559-2772. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52559-2772, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
52559-2719 Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE Molex 52559-2772 vs 52559-2719
52559-2792 Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal Molex 52559-2772 vs 52559-2792
52559-2717 Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator Molex 52559-2772 vs 52559-2717
52559-2752 Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT Molex 52559-2772 vs 52559-2752

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52559-2772 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52559-2772 by Molex

Select Manufacturer
Which Manufacturer of 52559-2772 would you like to use for your alert(s)?
  • Please alert me when 52559-2772 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52559-2772 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52559-2772 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52559-2772 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52559-2772.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52559-2772 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: