Part Details for 52559-2455 by Molex
Overview of 52559-2455 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2455A-B | Analog Devices | LTM4650-1 Demo Board - 150A, 3 | |
DC2455A-C | Analog Devices | LTM4650-1 Demo Board - 200A, 4 | |
DC2455A-A | Analog Devices | LTM4650-1 Demo Board - 100A, 2 |
Price & Stock for 52559-2455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0 | Buy Now |
DISTI #
81050570
|
Verical | 52559-2455 Min Qty: 169 Package Multiple: 1 | Americas - 1000 |
|
$0.3500 / $0.3700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S549810820245
|
Chip1Stop | Unclassified | 1000 |
|
$0.3980 / $0.4160 | Buy Now |