-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-223KLC | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
EPL3012-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2512-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1109, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0671
|
Newark | Ffc/Fpc Board Connector, Zif, Surface Mount, Receptacle, 21, 0.5 Mm |Molex 52559-2152 (Alternate Part Number: 822348533824 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$1.6400 / $1.6500 | Buy Now |
DISTI #
56R1726
|
Newark | Connector, Ffc/Fpc, 21Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:21Contacts, Gender:Receptacle, Product Range:Easy-On 52559 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52559-2152 (Alternate Part Number: 822348533824 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6600 | Buy Now |
DISTI #
538-52559-2152
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF SMT ST 21Ckt EmbsTp Pkg RoHS: Compliant | 352 |
|
$1.4700 / $3.1600 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch FFC/FPC Connector, Vertical, SMT, ZIF, 21 Circuits, Lead-Free, Gold Contact Plating, High Barrier Packaging RoHS: Compliant |
3000 Partner Stock |
|
$1.3900 / $1.4500 | Buy Now |
DISTI #
24110412
|
Verical | Conn FPC Connector SKT 21 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$1.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ | |
|
Master Electronics | 0.50mm Pitch FFC/FPC Connector, Vertical, SMT, ZIF, 21 Circuits, Lead-Free, Gold Contact Plating, High Barrier Packaging RoHS: Compliant |
3000 Partner Stock |
|
$1.3900 / $1.4500 | Buy Now |
DISTI #
10193306
|
TestEquity LLC | Molex 52559-2152 FFC & FPC Connectors, 0.5 FPC Zif Smt St 21 Circuit, Embstp Pkg | 3000 |
|
$1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52559-2152
Molex
Buy Now
Datasheet
|
Compare Parts:
52559-2152
Molex
Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Body Breadth | 0.118 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.638 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 52559-2152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52559-2152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52559-2179 | Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | Molex | 52559-2152 vs 52559-2179 |
52559-2172 | Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | Molex | 52559-2152 vs 52559-2172 |
52559-2119 | Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE | Molex | 52559-2152 vs 52559-2119 |