-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2034-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2034-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2034-AL | Coilcraft Inc | SMPS Transformer, 1800W |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
10000 Partner Stock |
|
$1.2900 / $1.4000 | Buy Now |
DISTI #
19669168
|
Verical | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$1.3300 / $1.4200 | Buy Now |
DISTI #
77317348
|
Verical | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$1.6520 | Buy Now |
DISTI #
525592034-MOL
|
TME | Connector: FFC/FPC | 10000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 18200 |
|
RFQ | |
|
Master Electronics | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
10000 Partner Stock |
|
$1.2900 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52559-2034
Molex
Buy Now
Datasheet
|
Compare Parts:
52559-2034
Molex
Card Edge Connector, 20 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.118 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.618 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 52559-2034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52559-2034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52559-2017 | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Molex | 52559-2034 vs 52559-2017 |
52559-2092 | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Molex | 52559-2034 vs 52559-2092 |
52559-2090 | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, | Molex | 52559-2034 vs 52559-2090 |
52559-2072 | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | Molex | 52559-2034 vs 52559-2072 |