-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8602
|
Newark | Fpc Connector, Rcpt, 20Pos, 0.3Mm, Smd, Pitch Spacing:0.5Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Easy-On 52559 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52559-2033 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AH0870
|
Newark | Fpc Connector, Rcpt, 20Pos, 0.3Mm, Smd, Pitch Spacing:0.5Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Easy-On 52559 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52559-2033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5100 / $2.0600 | Buy Now |
DISTI #
26AH0870
|
Avnet Americas | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 26AH0870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.7900 / $2.4300 | Buy Now |
DISTI #
MOL52559-2033.P
|
Heilind Electronics | CUT TAPE 0.5 FPC ZIF Hsg Assy | Americas - 23 in Stock |
|
$1.9287 / $2.4381 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
32000 Partner Stock |
|
$1.2900 / $1.3400 | Buy Now |
DISTI #
52559-2033
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF 20Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$1.8100 | Buy Now |
DISTI #
MX-52559-2033
|
TME | Connector: FFC/FPC, vertical, ZIF, SMT, Slider, 50V, 500mA, tinned Min Qty: 1 | 0 |
|
$1.4000 / $1.9400 | RFQ |
DISTI #
MOL52559-2033.P
|
Interstate Connecting Components | CUT TAPE 0.5 FPC ZIF Hsg Assy | 7 |
|
$1.9287 / $2.4381 | Buy Now |
|
Master Electronics | RoHS: Compliant |
32000 Partner Stock |
|
$1.2900 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52559-2033
Molex
Buy Now
Datasheet
|
Compare Parts:
52559-2033
Molex
Card Edge Connector, 20 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.118 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.618 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |