52559-1434
Molex
Description: Card Edge Connector, 14 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,

Overview of 52559-1434 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
143-4162-11V Amphenol Communications Solutions Paladin RPO, DC, 4-Pair, 6 Column, GXT+
143-4162-11H Amphenol Communications Solutions Paladin RPO, DC, 4-Pair, 6 Column, APP
143-4182-11H Amphenol Communications Solutions Paladin RPO, DC, 4-Pair, 8 Column, APP

Price & Stock for 52559-1434 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 07X0035
Newark 0.5 Fpc Zif Hsg Assy Smt 14Ckt Embstppkg |Molex 52559-1434 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 52559-1434
TTI FFC & FPC Connectors NOT AVAILABLE THRU MOUSER RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
Buy Now

CAD Models for 52559-1434 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 52559-1434 by Molex

52559-1434
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
31 Weeks
Samacsys Manufacturer
Molex
Board Mounting Option
FITTING NAIL
Body Breadth
0.118 inch
Body Depth
0.154 inch
Body Length
0.5 inch
Connector Type
FFC/FPC CONNECTOR
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
250VAC V
Durability
20 Cycles
Filter Feature
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
Want to compare parts?
  1. 52559-1434
    Molex
    Card Edge Connector, 14 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
    VS

Alternate Parts for 52559-1434

This table gives cross-reference parts and alternative options found for 52559-1434. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52559-1434, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
52559-1417 Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator Molex 52559-1434 vs 52559-1417
52559-1490 Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, Molex 52559-1434 vs 52559-1490
52559-1453 Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE Molex 52559-1434 vs 52559-1453
52559-1472 Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE Molex 52559-1434 vs 52559-1472
52559-1492 Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech Molex 52559-1434 vs 52559-1492
52559-1470 Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE Molex 52559-1434 vs 52559-1470

Related Parts for 52559-1434

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52559-1434 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52559-1434 by Molex

  • Please alert me when 52559-1434 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52559-1434 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52559-1434 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52559-1434 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52559-1434.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52559-1434 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: