Part Details for 52559-1179 by Molex
Results Overview of 52559-1179 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
52559-1179 Information
52559-1179 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3D085EC-1179CDI | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
8N3D085EC-1179CDI8 | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
10117984-4060HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 26AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 6.00mm (0.236in) Length. |
Part Details for 52559-1179
52559-1179 CAD Models
52559-1179 Part Data Attributes
|
52559-1179
Molex
Buy Now
Datasheet
|
Compare Parts:
52559-1179
Molex
Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ZIF, STAGGERED CONFIGURATION | |
Body Breadth | 0.118 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.441 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | TIN (39) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 52559-1179
This table gives cross-reference parts and alternative options found for 52559-1179. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52559-1179, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
52559-1153 | Molex | Check for Price | Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | 52559-1179 vs 52559-1153 |
52559-1117 | Molex | Check for Price | Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | 52559-1179 vs 52559-1117 |