Part Details for 52559-0853-CUT-TAPE by Molex
Overview of 52559-0853-CUT-TAPE by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
B0853-ALB | Coilcraft Inc | SMPS Transformer, 200W, ROHS COMPLIANT | |
B0853-AL | Coilcraft Inc | Transformer, planar, for NSC LM5033, SMT, RoHS |
Price & Stock for 52559-0853-CUT-TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0744
|
Newark | Non-Full Reel 52559-0853 05 Fpc Zif Smt St 8Ck |Molex 52559-0853-CUT-TAPE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.6500 | Buy Now |