Part Details for 525442-5 by TE Connectivity
Overview of 525442-5 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 525442-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9519
|
Newark | Other Tools Plug Gauge Handtool Misc Tool |Amp Te Connectivity 525442-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$318.9400 | Buy Now |
DISTI #
3937-525442-5-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$643.3600 | Buy Now |
DISTI #
2266-525442-5-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$331.4900 / $350.9900 | Buy Now |
DISTI #
A141920-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$320.3324 / $372.8600 | Buy Now |
DISTI #
525442-5
|
Avnet Americas | AMP525442-5 - Bulk (Alt: 525442-5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$271.4000 / $326.6000 | Buy Now |
DISTI #
571-525442-5
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL MISC TOOL | 7 |
|
$289.8400 / $372.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$280.4900 | Buy Now |
DISTI #
AMP525442-5
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$310.5000 / $345.0001 | Buy Now |
|
Onlinecomponents.com | Plug Gauge, Hand Tool RoHS: Compliant |
7 Partner Stock |
|
$262.2900 / $314.0800 | Buy Now |
DISTI #
77307500
|
Verical | Plug Gauge, Hand Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$349.4932 / $390.8841 | Buy Now |