Part Details for 5250AT43A200 by Johanson Dielectrics Inc
Overview of 5250AT43A200 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 5250AT43A200
5250AT43A200 CAD Models
5250AT43A200 Part Data Attributes
|
5250AT43A200
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
5250AT43A200
Johanson Dielectrics Inc
5150 MHz - 5350 MHz ANTENNA-OTHER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTENNA GAIN IS -2.3 DBI | |
Characteristic Impedance | 50 Ω | |
Omnidirectional | NO | |
Operating Frequency-Max | 5350 MHz | |
Operating Frequency-Min | 5150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 3 W |