Part Details for 5250 by Pomona Electronics
Overview of 5250 by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2416
|
Newark | Test Clip, Soic/Soj, 8Position, 0.050? (1,27) Spacing, No. Of Contacts:8Contacts, Pitch Spacing:1.27Mm, Contact Plating:Gold Plated Contacts, Product Range:-, Connector Type:Test Clip Rohs Compliant: Yes |Pomona 5250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$21.9900 | Buy Now |
DISTI #
501-1311-ND
|
DigiKey | TEST CLIP SOIC 8 (2 X 4) Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
544 In Stock |
|
$17.8624 / $18.1900 | Buy Now |
DISTI #
565-5250
|
Mouser Electronics | Test Clips SOIC TEST CLIP 8 PIN RoHS: Compliant | 387 |
|
$17.8700 / $18.6900 | Buy Now |
DISTI #
V99:2348_07460859
|
Arrow Electronics | Conn Test Clip 8 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2206 | Americas - 9 |
|
$16.8300 / $17.1400 | Buy Now |
DISTI #
70198298
|
RS | Test Clip 1.74 in. 0.430 in. (A)/0.260 in. (B) Gold Plated (Contact) | Pomona Electronics 5250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 |
|
$17.9000 / $21.4400 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Test Clip 8 POS ST Cable Mount 1 Port |
32 In Stock |
|
$18.6900 / $21.9900 | Buy Now |
DISTI #
2178081
|
Jameco Electronics | 8-Pin Gold Plated SOIC Clip Test Clip with 0.1" Lead Spacing Min Qty: 1 Container: Each | 65 |
|
$18.9500 / $20.9500 | Buy Now |
|
Quest Components | Electronic Component | 1 |
|
$17.4158 | Buy Now |
DISTI #
POM-5250
|
TME | Test clip, blue, Row pitch: 1.27mm, gold-plated, SO8,SOIC8,SOJ8 Min Qty: 1 | 413 |
|
$19.8000 / $21.4800 | Buy Now |
Part Details for 5250
5250 CAD Models
5250 Part Data Attributes:
|
5250
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5250
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |