Part Details for 5250 by Bourns Inc
Overview of 5250 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
525-01RLFT | Renesas Electronics Corporation | User Configurable Clock | |
525-01RILF | Renesas Electronics Corporation | User Configurable Clock | |
525-01RILFT | Renesas Electronics Corporation | User Configurable Clock |
Price & Stock for 5250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hash RF Choke Wirewound 100uH 20% 1KHz Ferrite 2A 216mOhm DCR AXL RoHS: Compliant |
61 In Stock |
|
$0.7530 / $1.4100 | Buy Now |
DISTI #
51539164
|
Verical | Hash RF Choke Wirewound 100uH 20% 1KHz Ferrite 2A 0.216Ohm DCR AXL RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 | Americas - 60 |
|
$1.0855 / $1.8200 | Buy Now |
|
Master Electronics | Hash RF Choke Wirewound 100uH 20% 1KHz Ferrite 2A 216mOhm DCR AXL RoHS: Compliant |
61 In Stock |
|
$0.7530 / $1.4100 | Buy Now |
Part Details for 5250
5250 CAD Models
5250 Part Data Attributes
|
5250
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5250
Bourns Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Varnish Coating | |
Core Material | FERRITE | |
DC Resistance | 0.216 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.81 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.66 mm | |
Package Length | 31.75 mm | |
Package Style | Axial | |
Rated Current-Max | 2 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |