-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
525-01RLFT | Renesas Electronics Corporation | User Configurable Clock | |
525-01RILF | Renesas Electronics Corporation | User Configurable Clock | |
525-01RILFT | Renesas Electronics Corporation | User Configurable Clock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8271-ND
|
DigiKey | FIXED IND 100UH 2A 216 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2114 In Stock |
|
$0.9012 / $2.1200 | Buy Now |
DISTI #
5250-RC
|
Avnet Americas | Power Inductor, 100 uH, 2 A, 216 Milliohm, ? 20% - Bulk (Alt: 5250-RC) RoHS: Compliant Min Qty: 5040 Package Multiple: 144 Container: Bulk | 0 |
|
$0.9373 / $1.0238 | Buy Now |
DISTI #
542-5250-RC
|
Mouser Electronics | RF Inductors - Leaded 100uH 20% RoHS: Compliant | 5033 |
|
$1.0300 / $2.1000 | Buy Now |
DISTI #
V36:1790_06244310
|
Arrow Electronics | Hash Choke Wirewound 100uH 20% 1KHz Ferrite 2A 0.216Ohm DCR AXL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2413 | Americas - 4594 |
|
$0.8797 / $1.2624 | Buy Now |
DISTI #
V79:2366_26564621
|
Arrow Electronics | Hash Choke Wirewound 100uH 20% 1KHz Ferrite 2A 0.216Ohm DCR AXL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2011 | Americas - 3946 |
|
$0.7471 | Buy Now |
DISTI #
70154368
|
RS | RF Choke, Hash,100uH,2Adc,20%,0.216 Ohms DCR,1.25In.L | Bourns 5250-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ |
|
Onlinecomponents.com | Hash Choke Wirewound 100uH 20% 1KHz Ferrite 2A 216mOhm DCR AXL Bag RoHS: Compliant |
5939 In Stock |
|
$0.9100 / $1.1270 | Buy Now |
DISTI #
51570585
|
Verical | Hash Choke Wirewound 100uH 20% 1KHz Ferrite 2A 0.216Ohm DCR AXL Bag RoHS: Compliant Min Qty: 144 Package Multiple: 144 Date Code: 2031 | Americas - 5904 |
|
$1.1459 / $1.3294 | Buy Now |
DISTI #
79047792
|
Verical | Hash Choke Wirewound 100uH 20% 1KHz Ferrite 2A 0.216Ohm DCR AXL Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2413 | Americas - 4594 |
|
$1.2624 | Buy Now |
DISTI #
60996069
|
Verical | Hash Choke Wirewound 100uH 20% 1KHz Ferrite 2A 0.216Ohm DCR AXL Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2011 | Americas - 3946 |
|
$0.7471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5250-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5250-RC
Bourns Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.216 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.65 mm | |
Package Length | 31.75 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 2 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |