Part Details for 525-13173 by HellermannTyton
Overview of 525-13173 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7314-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7318-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-7316-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Left End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for 525-13173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC12-17-PEUV-CL
|
TME | Identification tags, 13mm, 17.5mm, transparent, -60÷65°C, 50pcs. Min Qty: 1 | 0 |
|
$20.1100 / $24.9600 | RFQ |