Part Details for 524AB1AF1 by Conditioning Semiconductor Devices Corp
Results Overview of 524AB1AF1 by Conditioning Semiconductor Devices Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
524AB1AF1 Information
524AB1AF1 by Conditioning Semiconductor Devices Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 524AB1AF1
524AB1AF1 CAD Models
524AB1AF1 Part Data Attributes
|
524AB1AF1
Conditioning Semiconductor Devices Corp
Buy Now
Datasheet
|
Compare Parts:
524AB1AF1
Conditioning Semiconductor Devices Corp
Bridge Rectifier Diode, 5A, 100V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONDITIONING SEMICONDUCTOR DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO |