Part Details for 524MH10AE1 by Conditioning Semiconductor Devices Corp
Overview of 524MH10AE1 by Conditioning Semiconductor Devices Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 524MH10AE1
524MH10AE1 CAD Models
524MH10AE1 Part Data Attributes
|
524MH10AE1
Conditioning Semiconductor Devices Corp
Buy Now
Datasheet
|
Compare Parts:
524MH10AE1
Conditioning Semiconductor Devices Corp
Bridge Rectifier Diode, 0.85A, 5000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONDITIONING SEMICONDUCTOR DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 10.5 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 110 °C | |
Output Current-Max | 0.85 A | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Surface Mount | NO |