-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6150
|
Newark | Header Connector, cable Mount, plug,5 Contacts, skt,0.079 Pitch, idc Terminal |Molex 52484-0510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 5 POS 2mm IDT RA Cable Mount Mi II™ Bag RoHS: Compliant |
27271 Partner Stock |
|
$0.9220 / $1.5700 | Buy Now |
DISTI #
32384978
|
Verical | Conn IDC Connector F 5 POS 2mm IDT RA Cable Mount Mi II Bag RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 27271 |
|
$0.8700 / $1.0300 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 5 POS 2mm IDT RA Cable Mount Mi II™ Bag RoHS: Compliant |
27271 Partner Stock |
|
$0.9220 / $1.5700 | Buy Now |
DISTI #
10193284
|
TestEquity LLC | Molex 52484-0510 2.0 W/B CONN. IDT REC. HSG ASSY | 27271 |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52484-0510
Molex
Buy Now
Datasheet
|
Compare Parts:
52484-0510
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | BAG PACKAGING | |
Body Breadth | 0.154 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.112 N |
This table gives cross-reference parts and alternative options found for 52484-0510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52484-0510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78172-0005 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.047 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 52484-0510 vs 78172-0005 |