-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T55248L6-7BB | Renesas Electronics Corporation | 2.5V 5M QUAD TRANSCIEVER | |
72T55248L6-7BBI | Renesas Electronics Corporation | 2.5V 5M QUAD TRANSCIEVER | |
495-24.8832-2JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8270-ND
|
DigiKey | FIXED IND 68UH 5A 54 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4050 In Stock |
|
$0.8833 / $1.6500 | Buy Now |
DISTI #
5248-RC
|
Avnet Americas | Ind Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A AXL Bag - Bulk (Alt: 5248-RC) RoHS: Compliant Min Qty: 5040 Package Multiple: 144 Container: Bulk | 0 |
|
$0.9373 / $1.0238 | Buy Now |
DISTI #
542-5248-RC
|
Mouser Electronics | RF Inductors - Leaded 68uH 20% RoHS: Compliant | 1279 |
|
$0.8830 / $1.6500 | Buy Now |
DISTI #
V99:2348_06244309
|
Arrow Electronics | Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A 0.054Ohm DCR AXL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2109 | Americas - 7407 |
|
$0.4012 / $0.8778 | Buy Now |
DISTI #
V36:1790_06244309
|
Arrow Electronics | Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A 0.054Ohm DCR AXL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2009 | Americas - 2087 |
|
$0.8411 | Buy Now |
DISTI #
70154367
|
RS | RF Choke, Hash,68uH,5Adc,20%,0.054 Ohms DCR,1.25In.L | Bourns 5248-RC RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1700 | RFQ |
|
Onlinecomponents.com | Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A 54mOhm DCR AXL Bag RoHS: Compliant |
2016 In Stock |
|
$0.9100 / $1.1270 | Buy Now |
DISTI #
54151038
|
Verical | Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A 0.054Ohm DCR AXL Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2109 | Americas - 7407 |
|
$0.8778 | Buy Now |
DISTI #
38556339
|
Verical | Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A 0.054Ohm DCR AXL Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2009 | Americas - 2087 |
|
$0.8411 | Buy Now |
DISTI #
76440149
|
Verical | Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A 0.054Ohm DCR AXL Bag RoHS: Compliant Min Qty: 144 Package Multiple: 144 Date Code: 2349 | Americas - 2016 |
|
$1.2662 / $1.4690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5248-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5248-RC
Bourns Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.22 mm | |
Package Length | 31.75 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 5 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |