Part Details for 5246WWADGK0382VX442 by APEM Inc
Overview of 5246WWADGK0382VX442 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5246WWADGK0382VX442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-5246WWADGK0382VX442-ND
|
DigiKey | TOGGLE SWITCH 5000 MINIATURE Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.7656 | Buy Now |
DISTI #
642-6WWADGK0382VX442
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$63.9700 / $65.9200 | Order Now |
DISTI #
74997392
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5246WWADGK0382VX442 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$74.3700 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - White Fluorescent Tip to Lever - 2 Locked Positions - Black - PC Pin - RA, Vertical Mount. RoHS: Compliant | 0 |
|
$60.7400 / $115.1000 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - White Fluorescent Tip to Lever - 2 Locked Positions - Black - PC Pin - RA, Vertical Mount. RoHS: Compliant | 0 |
|
$60.7400 / $115.1000 | Buy Now |