Part Details for 52465-T028 by Amphenol FCi
Overview of 52465-T028 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 52465-T028
52465-T028 CAD Models
52465-T028 Part Data Attributes
|
52465-T028
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
52465-T028
Amphenol FCi
IC Socket, DIP28, 28 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |
Alternate Parts for 52465-T028
This table gives cross-reference parts and alternative options found for 52465-T028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52465-T028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
52465-T028LF | Amphenol Communications Solutions | Check for Price | IC Socket, SOJ28, 28 Contact(s), LEAD FREE | 52465-T028 vs 52465-T028LF |
52465-T028 | Amphenol Communications Solutions | Check for Price | IC Socket, DIP28, 28 Contact(s), | 52465-T028 vs 52465-T028 |