-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPR SPD 22-16COM22-18MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7114
|
Newark | Terminal, Spade/Fork, #10, Crimp, Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 52455 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 | Buy Now |
DISTI #
A09029-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #10 RED Min Qty: 10000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3284 | Buy Now |
DISTI #
52455
|
Avnet Americas | Spring Spade Terminal 16-22AWG 25.83mm 8.71mm Tin Loose Piece - Bulk (Alt: 52455) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3310 / $0.3625 | Buy Now |
DISTI #
571-52455
|
Mouser Electronics | Terminals SPRING SPADE 22-16 MIL 10 RoHS: Compliant | 0 |
|
$0.3710 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3100 | Buy Now |
DISTI #
AMP52455
|
Heilind Electronics | PG SPR SPD 22-16COM22-18MIL 10 | Americas - 0 in Stock7500 On Order |
|
$0.3863 / $0.3921 | Buy Now |
|
Onlinecomponents.com | PG SPR SPD 22-16COM22-18MIL 10 RoHS: Compliant |
6760 In Stock |
|
$0.3745 / $0.6608 | Buy Now |
DISTI #
AMP52455
|
Interstate Connecting Components | PG SPR SPD 22-16COM22-18MIL 10 | 02250 On Order |
|
$0.3863 / $0.3921 | Buy Now |
|
Master Electronics | PG SPR SPD 22-16COM22-18MIL 10 RoHS: Compliant |
6760 In Stock |
|
$0.3745 / $0.6608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52455
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52455
TE Connectivity
PG SPR SPD 22-16COM22-18MIL 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |