Part Details for 5244 by Pololu Corporation
Overview of 5244 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52-44ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 44 Positions - 2mm (0.079inch) - Vertical | |
98424-S52-44ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 44 Position ,2.00mm (0.079in) Pitch. | |
98424-G52-44ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 44 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 5244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-5244-ND
|
DigiKey | ACS71240 CUR SEN 30A, 5V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
240 In Stock |
|
$3.9500 | Buy Now |