-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9287-100EBZ | Analog Devices | Quad 8-Bit 100Msps LVDS Serial | |
LTC2871CFE#TRPBF | Analog Devices | RS232/RS485 Multiprotocol Tran | |
LTC2871CUHF#PBF | Analog Devices | RS232/RS485 Multiprotocol Tran |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2737
|
Newark | Conn, Ffc/Fpc, R/A, 28Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 52437-2871 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4494 |
|
$1.9400 / $2.5000 | Buy Now |
DISTI #
80AH3472
|
Newark | Conn, Ffc/Fpc, R/A, 28Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 52437-2871 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$1.3700 | Buy Now |
DISTI #
538-52437-2871
|
Mouser Electronics | FFC & FPC Connectors RA SMT ZIF BTTM 28P GOLD RoHS: Compliant | 1316 |
|
$1.7900 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$1.5200 / $1.9800 | Buy Now |
DISTI #
74510440
|
Verical | Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$1.9600 / $2.0000 | Buy Now |
DISTI #
77309880
|
Verical | Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.9571 / $1.0000 | Buy Now |
|
Bristol Electronics | 695 |
|
RFQ | ||
DISTI #
524372871-MOL
|
TME | Connector: FFC/FPC Min Qty: 1000 | 4000 |
|
$0.8169 / $0.8457 | Buy Now |
DISTI #
52437-2871
|
IBS Electronics | Conn, Ffc/Fpc, R/A, 28Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 52437-2871 Min Qty: 1000 Package Multiple: 1 | 7000 |
|
$2.0800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52437-2871
Molex
Buy Now
Datasheet
|
Compare Parts:
52437-2871
Molex
Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.811 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 52437-2871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52437-2871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52437-2891 | Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, | Molex | 52437-2871 vs 52437-2891 |