Part Details for 52410-1 by TE's AMP
Overview of 52410-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75241-031LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, mini PV Terminal, Centerline Crimp-to-Wire Receptacle. | |
75241-025LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, mini PV Terminal, Centerline Crimp-to-Wire Receptacle. | |
75241-013LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, mini PV Terminal, Centerline Crimp-to-Wire Receptacle. |
Part Details for 52410-1
52410-1 CAD Models
52410-1 Part Data Attributes
|
52410-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
52410-1
TE's AMP
1.65mm2, FORK TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |