Part Details for 5240U1 0101000 by Belden Inc
Results Overview of 5240U1 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5240U1 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M4512
|
Newark | 1 Pr #16 Pvc Pvc/ Black |Belden 5240U1 0101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$516.2700 / $556.2200 | Buy Now |
DISTI #
BEL7397-1000-ND
|
DigiKey | CABLE 2COND 16AWG BLACK Min Qty: 1000 Lead time: 28 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4759 | Buy Now |
DISTI #
566-5240U1-1000-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 1PR STRAND 1000ft SPOOL BLACK RoHS: Compliant | 2 |
|
$450.1700 / $500.2200 | Buy Now |
DISTI #
71811880
|
RS | Security & Sound, Rated-CMG-FPL-PLTC-ER, Waterblocking, 16Awg/2C, PVC, Black | Belden 5240U1 010... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$429.7400 / $467.1000 | RFQ |
DISTI #
5240U1.0101000
|
TME | Wire, 1x2x16AWG, unshielded, 300V, 305m, Cu, stranded, black, 1000ft Min Qty: 5 | 0 |
|
$2.2900 / $3.7400 | RFQ |
Part Details for 5240U1 0101000
5240U1 0101000 CAD Models
5240U1 0101000 Part Data Attributes
|
5240U1 0101000
Belden Inc
Buy Now
|
Compare Parts:
5240U1 0101000
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |