Part Details for 52400-22A by Amphenol FCi
Overview of 52400-22A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 52400-22A
52400-22A CAD Models
52400-22A Part Data Attributes:
|
52400-22A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
52400-22A
Amphenol FCi
PCB Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (120) OVER NICKEL | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |
Alternate Parts for 52400-22A
This table gives cross-reference parts and alternative options found for 52400-22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52400-22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52400-25A | PCB Connector | Amphenol FCi | 52400-22A vs 52400-25A |
52400-22ALF | PCB Connector, LEAD FREE | Amphenol FCi | 52400-22A vs 52400-22ALF |
52400-23A | PCB Connector | Amphenol FCi | 52400-22A vs 52400-23A |