Part Details for 5240 by Pololu Corporation
Overview of 5240 by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52400-25ALF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 6.5mm Height, Normal Open, Outdoor. | |
SER1052-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-402MLC | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 5240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-5240-ND
|
DigiKey | ACS71240 CUR SEN 10A, 3.3V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
165 In Stock |
|
$3.9500 | Buy Now |
DISTI #
POLOLU-5240
|
TME | Sensor: current, 3÷3.6VDC, IC: ACS71240KEXBLT-010B3, 20.3x17.8mm Min Qty: 1 | 0 |
|
$3.9000 / $4.4200 | RFQ |