Part Details for 524-AG11D-ESL by TE Connectivity
Overview of 524-AG11D-ESL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC156R0G3D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFM31PC276D0E3L | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFMJMPL226R0G5D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose |
Price & Stock for 524-AG11D-ESL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIP Sockets |
259 Partner Stock |
|
$3.1700 / $4.2400 | Buy Now |
DISTI #
31579769
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 | Americas - 259 |
|
$2.8200 / $2.9300 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 24 Pin, 600 Mil, PC Mount | 623 |
|
$4.8000 / $9.6000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 24 Pin, 600 Mil, PC Mount | 10 |
|
$3.3863 / $6.7725 | Buy Now |
DISTI #
000000000000365750
|
Sager | IC & Component Sockets 524-AG11D-ESL=SOCKET ASSY | 0 |
|
Buy Now | |
|
Master Electronics | DIP Sockets |
259 Partner Stock |
|
$3.1700 / $4.2400 | Buy Now |
Part Details for 524-AG11D-ESL
524-AG11D-ESL CAD Models
524-AG11D-ESL Part Data Attributes
|
524-AG11D-ESL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
524-AG11D-ESL
TE Connectivity
DIP24, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.2 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |