There are no models available for this part yet.
Overview of 524-532-86 by MARL International Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 524-532-86 by MARL International Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28H9168
|
Newark | Panel Mount Indicator, Led, 8.1Mm, Green, 115V, Led Color:Green, Operating Voltage:115Vac, Mounting Hole Dia:8.1Mm, Forward Current If:20Ma, Luminous Intensity:23Cd, Ip/Nema Rating:Ip67, Product Range:524 Series, Colour:Green Rohs Compliant: Yes |Marl 524-532-86 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6400 / $36.5700 | Buy Now |
CAD Models for 524-532-86 by MARL International Limited
Part Data Attributes for 524-532-86 by MARL International Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MARL INTERNATIONAL LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Lens Type
|
DIFFUSED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.9 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
7 mm
|
Surface Mount
|
NO
|
Alternate Parts for 524-532-86
This table gives cross-reference parts and alternative options found for 524-532-86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 524-532-86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
524-532-86-22 | Single Color LED, Green, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 524-532-86 vs 524-532-86-22 |
1091M5-125VAC | Single Color LED, Green, | Visual Communications Company | 524-532-86 vs 1091M5-125VAC |
524-532-24-19 | Single Color LED, Green, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 524-532-86 vs 524-532-24-19 |
524-532-72-15 | Single Color LED, Green, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 524-532-86 vs 524-532-72-15 |
524-532-20-15 | Single Color LED, Green, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 524-532-86 vs 524-532-20-15 |
524-532-21-22 | Single Color LED, Green, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 524-532-86 vs 524-532-21-22 |
524-532-76-15 | Single Color LED, Green, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 524-532-86 vs 524-532-76-15 |
Related Parts for 524-532-86
-
521-9183FVisible LEDs
-
04026D474KAT2AFixed Capacitors
-
1-1469492-8Headers and Edge Type Connectors
-
CRCW12060000ZSTAFixed Resistors
-
5.0SMDJ36CATransient Suppressors
-
MS25036-102Terminals and Terminal Blocks
-
5240Fixed Inductors
-
MIC2251-2YD5Switching Regulator or Controllers
-
M2S090TS-1FG676IField Programmable Gate Arrays