Part Details for 523N347050P0K by KEMET Corporation
Overview of 523N347050P0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 523N347050P0K
523N347050P0K CAD Models
523N347050P0K Part Data Attributes
|
523N347050P0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
523N347050P0K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for 523N347050P0K
This table gives cross-reference parts and alternative options found for 523N347050P0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 523N347050P0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F863DE474K310ALW0L | Film Capacitor, | KEMET Corporation | 523N347050P0K vs F863DE474K310ALW0L |
463N3470JBN0K | Film Capacitor | KEMET Corporation | 523N347050P0K vs 463N3470JBN0K |
R71PN3470JB30K | Film Capacitor, | KEMET Corporation | 523N347050P0K vs R71PN3470JB30K |
R463N347052N0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 523N347050P0K vs R463N347052N0K |
71PN3470JB30K | Film Capacitor, | KEMET Corporation | 523N347050P0K vs 71PN3470JB30K |
R523N3470JBP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 523N347050P0K vs R523N3470JBP0K |
R71PN3470JH30K | Film Capacitor, | KEMET Corporation | 523N347050P0K vs R71PN3470JH30K |
R71PN34705030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 523N347050P0K vs R71PN34705030K |
R523N347000P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 523N347050P0K vs R523N347000P0K |
71PN3470JE30K | Film Capacitor, | KEMET Corporation | 523N347050P0K vs 71PN3470JE30K |