There are no models available for this part yet.
Overview of 5239YCDB9X445 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5239YCDB9X445 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75K9887
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5239YCDB9X445 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 / $31.8400 | Buy Now | |
DISTI #
5239YCDB9X445-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1796 | Buy Now | |
DISTI #
642-5239YCDB9X445
|
Mouser Electronics | Toggle Switches SPDT 0.4VA 20VAC/DC 11.4mmOn-Off-On RoHS: Compliant | 14 |
|
$11.5700 / $32.4800 | Buy Now | |
DISTI #
74997319
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5239YCDB9X445 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9300 | RFQ | |
Onlinecomponents.com | Toggle Switch - SPDT - On-Off-On - 0.4A 20VAC 20VDC - 11.40mm Flatted Actuator - Brass, Gold Plated Contacts - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$5.4400 / $13.6000 | Buy Now | ||
Master Electronics | Toggle Switch - SPDT - On-Off-On - 0.4A 20VAC 20VDC - 11.40mm Flatted Actuator - Brass, Gold Plated Contacts - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$5.4400 / $13.6000 | Buy Now |
CAD Models for 5239YCDB9X445 by APEM Inc
Part Data Attributes for 5239YCDB9X445 by APEM Inc
5239YCDB9X445
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
5239YCDB9X445APEM IncVS
-