Part Details for 5237YCDB by APEM Inc
Overview of 5237YCDB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5237YCDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J4079
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5237YCDB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $20.3200 | Buy Now |
DISTI #
5237YCDB-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8388 | Buy Now |
DISTI #
642-5237YCDB
|
Mouser Electronics | Toggle Switches SPDT 0.4A 20VAC/DC 13.5mm Mom-Off-Mom RoHS: Compliant | 0 |
|
$9.0300 / $11.5600 | Order Now |
DISTI #
74997277
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5237YCDB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5300 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - Mom-Off-Mom - 0.4A 20VAC 20VDC - 13.50mm Round Actuator - Brass, Gold Plated Contacts - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$4.9600 / $10.9500 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - Mom-Off-Mom - 0.4A 20VAC 20VDC - 13.50mm Round Actuator - Brass, Gold Plated Contacts - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$4.9600 / $10.9500 | Buy Now |
Part Details for 5237YCDB
5237YCDB CAD Models
5237YCDB Part Data Attributes
|
5237YCDB
APEM Inc
Buy Now
|
Compare Parts:
5237YCDB
APEM Inc
|
Samacsys Manufacturer | Apem |