Part Details for 5236ZAULCSA by APEM Inc
Overview of 5236ZAULCSA by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5236ZAULCSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-5236ZAULCSA
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 10.5mm On-On RoHS: Compliant | 0 |
|
$4.7600 / $7.2700 | Order Now |