Part Details for 5236WWCDGK0381VX442 by APEM Inc
Overview of 5236WWCDGK0381VX442 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5236WWCDGK0381VX442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-6WWCDGK0381VX442
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$38.0400 | Order Now |
DISTI #
74997231
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5236WWCDGK0381VX442 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2800 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 0.4VA 20VAC/DC - 1 Locked Position Lever - Height 9.9 mm (.389) - Black - PC Pin - Right Angle - Vertical. RoHS: Compliant | 0 |
|
$35.3400 / $72.1200 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-On - 0.4VA 20VAC/DC - 1 Locked Position Lever - Height 9.9 mm (.389) - Black - PC Pin - Right Angle - Vertical. RoHS: Compliant | 0 |
|
$35.3400 / $72.1200 | Buy Now |